503480-1000
0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 10 Circuits
Easily connect flexible printed circuits with our Right Angle Easy-On Connector. Designed for convenience and reliability, this connector features a natural (white) color and a single row layout. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it is suitable for various electronic applications. The housing is made of durable Liquid Crystal Polymer, ensuring long-lasting performance even in extreme temperatures ranging from -40 to 85 °C. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the flip actuator type simplifies the mating process. With PCB retention and polarization features, it guarantees secure and proper alignment on the board. This RoHS-compliant connector is ideal for surface mount applications, meeting the highest standards of quality and environmental responsibility. Upgrade your connectivity solutions with the Easy-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503480-1000 |
Color: | Natural (White) |
Series: | 503480 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold over Nickel |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Mated Height: | 1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5034801000 |
SKU: | MOL503480-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete |
Download |
02/28/2016 | GCM 10648909 - Obsolescence. Last Time Buy: December 31, 2015 |
Download |
10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download |
02/01/2015 | GCM 10668263 - Obsolescence Cancellation. The purpose of letter is to inform you that the cancelation of GCN# 10648909 distributed for obsolescence notification of 503480-**00. | Download |