504187-1870

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 18 Circuits

Easily connect and secure your PCB components with our Micro-Lock 1.25mm Pitch Dual-Row Vertical Header. Designed for efficiency, this beige header features 18 circuits in a dual-row configuration, allowing for seamless connectivity. With a surface mount termination method and durable brass contact material, it ensures reliable performance. Operating at a voltage of 50V and an amperage of 1.5A, it meets various power requirements. The vertical orientation and 3mm tail length make it suitable for compact spaces. Ideal for wire-to-board connections, this header is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-1870
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041871870
SKU: MOL504187-1870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: