504187-3070

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 30 Circuits

Enhance connectivity in your electronic projects with our Micro-Lock 1.25mm Pitch Dual-Row Vertical Header. Designed for surface mount installation, this header features 30 circuits and a durable brass contact material, ensuring reliable performance. With a low profile and high voltage tolerance of 50V, it's perfect for compact and efficient PCB designs. The beige color adds a sleek touch, while the embossed tape packaging on reel makes it convenient for assembly. RoHS compliant and with a temperature range up to 105°C, this header is a versatile choice for wire-to-board connections. Trust in its 30 mating cycle durability and secure lock-to-mating part feature for long-lasting functionality. Ideal for various applications, from consumer electronics to industrial automation. Elevate your connectivity solutions with this Micro-Lock header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-3070
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 30
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041873070
SKU: MOL504187-3070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: