504187-3470

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 34 Circuits

Enhance your PCB connection efficiency with our Micro-Lock 1.25mm Pitch Dual-Row Vertical Header. Featuring a sleek beige design, this header boasts 34 circuits for seamless data transmission. With a contact amperage of 1.5 A and voltage rating of 50 V, it ensures reliable performance. The surface mount termination method and brass contact material guarantee durability, while the embossed tape on reel packaging simplifies handling. Its vertical orientation and 3mm tail length offer versatility in installation. RoHS compliant and with a mating cycle of 30, this header is a dependable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-3470
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041873470
SKU: MOL504187-3470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: