504187-3870

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 38 Circuits

Enhance board connections with our Micro-Lock 1.25mm Pitch Dual-Row Vertical Header. Featuring a sleek beige design and 38 circuits, this header offers reliable performance in a variety of applications. With a 1.5A amperage rating and surface mount termination method, it ensures secure and efficient connectivity. The brass contact material, along with tin plating in the mating area, guarantees durability and conductivity. Its compact 1.25mm pitch and 50V voltage rating make it suitable for space-constrained environments. Designed for vertical orientation, it has a tail length of 3mm for easy installation. RoHS compliant and with embossed tape packaging, it meets industry standards for sustainability and convenience. Perfect for wire-to-board connections, this header is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-3870
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 38
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041873870
SKU: MOL504187-3870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: