504187-2670

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 26 Circuits

Easily connect your PCB components with this Micro-Lock 1.25mm Pitch Dual-Row Vertical Header. Featuring 26 beige circuits in a compact design, this surface-mount header ensures secure and efficient connections. With a durable brass contact material and nickel termination plating, it offers reliable performance in various applications. Operating at 50V and 1.5A, it is suitable for low-power electronic devices. The vertical orientation and 3mm tail length provide flexibility in PCB assembly. RoHS compliant and featuring embossed tape packaging for convenience, this header is a versatile solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-2670
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 26
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 26
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041872670
SKU: MOL504187-2670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: