504187-2270

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 22 Circuits

Introducing the Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, a versatile connector for your PCB projects. With a sleek beige design, this header features 22 circuits, perfect for accommodating multiple connections. Its surface mount termination method and brass contact material ensure reliable performance, while the 1.25mm pitch offers precise alignment. Rated for 1.5A and 50V, it's suitable for various applications. The vertical orientation and 3mm tail length make it space-efficient, and with 30 mating cycles, it's durable for repeated use. RoHS compliant and featuring nickel contact termination plating, this header is both high-quality and environmentally friendly, perfect for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-2270
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041872270
SKU: MOL504187-2270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: