504187-2870

Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 28 Circuits

Introducing the Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, a reliable connectivity solution for your electronic projects. Featuring a beige color and 28 circuits, this header is designed for surface mount termination with a contact material of brass for optimal conductivity. With a voltage rating of 50V and amperage of 1.5A, it ensures efficient power transmission. Its compact pitch of 1.25mm and dual-row design make it ideal for high-density applications. The header is tape-on-reel packaged, suitable for automated assembly processes. With a mating cycle of 30, it offers long-lasting performance. RoHS compliant and featuring nickel contact termination plating, it meets industry standards for environmental responsibility. Whether for prototyping or production, this Micro-Lock header guarantees secure and durable connections on your PCBs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504187-2870
Color: Beige
Series: 504187 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 28
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041872870
SKU: MOL504187-2870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: