505151-0400
DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 4 circuits in a sleek black design, this housing is part of the 505151 DuraClik series, known for its durability and performance. Crafted from high-quality polyester alloy, it ensures a secure connection even in demanding environments, with an operating temperature range of -40 to 125 °C. Perfect for signal applications, this receptacle is polarized for easy mating and features a locking mechanism for added security. Its 2 mm pitch and single row configuration make it easy to integrate into your setup. RoHS compliant and packaged in a convenient bag, the DuraClik Housing is a must-have component for any wire-to-board connection project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-0400 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510400 |
SKU: | MOL505151-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. |
Download |
07/01/2021 | 510049 - Change to Product. Remove the concave and then return to the original size of the air venting to reduce quality risks of bubble & gate flash. | Download |