505152-0400
DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits
Enhance wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer, ideal for ensuring secure and reliable contact. This accessory, part of the 505152 - DuraClik series, features 4 circuits, each accommodating up to 3 A of power. Crafted from durable PBT, it guarantees longevity even in demanding environments with an operating temperature range of -40 to 125 °C. The retainer is designed for easy installation, compatible with crimp or compression termination methods. Its single-row configuration and polarized mating ensure proper alignment, while the lock mechanism adds an extra layer of security. Packaged conveniently in a bag, this Terminal Position Assurance component is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity solutions with the assurance of DuraClik.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505152-0400 |
Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Amperage: | 3 A |
Connector Type: | DuraClik, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp or Compression |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5051520400 |
SKU: | MOL505152-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. |
Download |