505151-1501

DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, White

Part Aliases: Molex 5051511501  
Enhance connectivity with our DuraClik TPA Wire-to-Board Receptacle Housing in pristine white. Featuring 15 circuits, this durable housing is crafted from a robust polyester alloy, ensuring reliability in signal applications. With a 2mm pitch and polarized mating design, it guarantees secure connections. Operating flawlessly in temperatures ranging from -40 to 125°C, it's suitable for a variety of environments. Each pack contains one housing, meeting RoHS compliance standards for eco-friendly practices. Elevate your wire-to-board setups with the unparalleled performance of the DuraClik series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505151-1501
Color:White
Series:505151 - DuraClik
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:15
Number of Rows:1
Pitch:2 mm
Material:Polyester Alloy
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:DuraClik
Part Aliases:5051511501
SKU:MOL505151-1501

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download