505152-0300

DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 3 Circuits

Enhance the security and reliability of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 3 circuits, this essential accessory ensures proper alignment and retention in demanding environments. Constructed from durable PBT material, it offers robust performance with a wide operating temperature range from -40 to 125 °C. Compatible with DuraClik connectors, this TPA retainer features easy crimp or compression termination. With key features like polarization and locking to the mating part, it guarantees a secure and foolproof connection every time. RoHS compliant and packaged for convenience, the DuraClik TPA Retainer is a must-have for your connector assembly needs. Elevate your system's integrity with this reliable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505152-0300
Series: 505152 - DuraClik - TPA - Term Pos Assurance
Accessory Type: Terminal Position Assurance
Amperage: 3 A
Connector Type: DuraClik, TPA - Term Pos Assurance
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp or Compression
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5051520300
SKU: MOL505152-0300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: