505152-0900

DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 9 Circuits

Introducing the DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, a vital component for ensuring secure connections in your electronic setups. With 9 circuits, this accessory provides reliable contact retention. Part of the 505152 series, it's designed for DuraClik connectors and features a durable PBT construction. Operating in a wide temperature range from -40 to 125 °C, it guarantees performance in various environments. The TPA functionality, with polarized and lock-to-mating-part features, adds an extra layer of stability. Suitable for crimp or compression termination methods, it's a must-have for maintaining signal integrity. Packaged in a convenient bag, this Terminal Position Assurance component is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with the DuraClik TPA Retainer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505152-0900
Series: 505152 - DuraClik - TPA - Term Pos Assurance
Accessory Type: Terminal Position Assurance
Amperage: 3 A
Connector Type: DuraClik, TPA - Term Pos Assurance
Number of Contacts: 9
Number of Rows: 1
Termination Method: Crimp or Compression
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5051520900
SKU: MOL505152-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2021 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies.
Download