505152-1100
DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 11 Circuits
Enhance the retention of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 11 circuits, this essential accessory ensures secure contact alignment in any application. Featuring a durable PBT construction and compatible with both crimp and compression terminations, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 125 °C. The TPA Retainer, part of our DuraClik series, is RoHS compliant and meticulously engineered for precision and durability, making it an indispensable component for maintaining signal integrity and connectivity. Trust in the quality of our terminal position assurance solutions for seamless and reliable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505152-1100 |
Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Amperage: | 3 A |
Connector Type: | DuraClik, TPA - Term Pos Assurance |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp or Compression |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5051521100 |
SKU: | MOL505152-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |