505152-1300
DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 13 Circuits
Enhance the security and reliability of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 13 circuits, this essential accessory ensures proper alignment and retention, guaranteeing optimal performance. Crafted from durable PBT material and RoHS compliant, it offers a safe and eco-friendly solution. With a compact design and operating temperature range of -40 to 125 °C, it's suitable for various applications. The TPA Retainer, compatible with DuraClik connectors, features a polarized mating system and locking mechanism for a secure fit. Whether for industrial or commercial use, trust in the quality and functionality of our Terminal Position Assurance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505152-1300 |
Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Amperage: | 3 A |
Connector Type: | DuraClik, TPA - Term Pos Assurance |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Crimp or Compression |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5051521300 |
SKU: | MOL505152-1300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |