505152-0800

DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 8 Circuits

Enhance the security and reliability of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 8 circuits, this accessory ensures proper contact alignment in your system. With a durable PBT construction and compatibility with crimp or compression termination methods, it guarantees a robust and lasting connection. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's perfect for various environments. Featuring a polarized and locking mechanism for added safety, the DuraClik TPA Retainer is RoHS compliant, embodying our commitment to quality and sustainability. Upgrade your connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505152-0800
Series: 505152 - DuraClik - TPA - Term Pos Assurance
Accessory Type: Terminal Position Assurance
Amperage: 3 A
Connector Type: DuraClik, TPA - Term Pos Assurance
Number of Contacts: 8
Number of Rows: 1
Termination Method: Crimp or Compression
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5051520800
SKU: MOL505152-0800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: