505431-1100

Cut Strip - Micro-Lock Plus Female Crimp Terminal, Gold (Au) Plating, 26-30 AWG, Reel

Enhance your connectivity with our Micro-Lock Plus Female Crimp Terminal. Featuring gold plating and suitable for 26-30 AWG wires, this high-quality terminal ensures reliable signal transmission in a variety of applications. With a contact mating area plated in gold, it guarantees durability through 30 mating cycles. RoHS compliant and designed for wire-to-board connections, it's the perfect choice for your connector needs. Experience seamless performance with this essential component in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505431-1100
Series: 505431 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 50 V AC/DC
Circuit Application: Signal
Contact Mating Area Plating: Gold
Mating Cycles: 30
Wire Size: .049 - .136 mm², 26 AWG, 28 AWG, 30 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Wire Insulation Diameter: .78 - 1.02 mm
Part Aliases: 889056853989;505431-1100;5054311100
SKU: MOL505431-1100.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: