505606-0600
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 6 Circuits, Natural
Enhance your connectivity with the CP-3.3 Plug Housing, designed for seamless performance. Featuring a 3.30mm pitch and dual-row configuration, this housing ensures efficient signal transmission. Its polarized structure with a positive inertia lock guarantees secure mating, while the natural color adds a sleek touch. With six circuits and keying capabilities, it offers versatility in various applications. Crafted from durable PBT material and meeting flammability standards, it prioritizes safety. Suitable for wire-to-wire connections, it is UL certified and RoHS compliant, making it a reliable choice for your connectivity needs. Operating smoothly in a wide temperature range, from -40 to 105°C, this housing is essential for maintaining optimal performance in any environment. Elevate your connectivity with the CP-3.3 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505606-0600 |
Color: | Natural |
Series: | 505606 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5056060600 |
SKU: | MOL505606-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |