505606-0802

CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Red

Enhance your connectivity with this CP-3.3 Plug Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. Engineered with a polarized, positive inertia lock, it ensures secure mating with compatible connectors. With eight circuits and vibrant red coloring, it offers both functionality and visual appeal. Crafted from durable PBT material, it meets stringent flammability standards for added safety. Suitable for wire-to-wire applications, it operates reliably in temperatures ranging from -40 to 105 °C. RoHS compliant, it upholds environmental responsibility. Elevate your connector system with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505606-0802
Color: Red
Series: 505606 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 8
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056060802
SKU: MOL505606-0802

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: