505606-1202
CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Red
Enhance your electrical connections with this CP-3.3 Plug Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. With 12 circuits and polarized construction, it ensures secure and accurate mating. The positive inertia lock adds an extra layer of stability, while the vibrant red color stands out for easy identification. Crafted from durable PBT material and compliant with RoHS standards, it guarantees reliable performance in a wide operating temperature range. Ideal for wire-to-wire applications, this connector is essential for any project requiring precision and quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505606-1202 |
Color: | Red |
Series: | 505606 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5056061202 |
SKU: | MOL505606-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |