505606-1201

CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Black

Enhance your connectivity with the CP-3.3 Plug Housing in sleek black. This dual-row, polarized housing features positive inertia lock technology, ensuring secure and reliable connections. With 12 circuits and a 3.30mm pitch, it's perfect for signal applications. Constructed from durable PBT material and meeting RoHS compliance, it guarantees both performance and environmental responsibility. Operating smoothly in a wide temperature range, from -40 to 105°C, this connector is a versatile solution for your wire-to-wire needs. Its keying feature and UL agency certification add further assurance of quality and safety. Upgrade your setup with this essential component for seamless electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505606-1201
Color: Black
Series: 505606 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 12
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056061201
SKU: MOL505606-1201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: