505606-1001

CP-3.3 Plug Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 10 Circuits, Black

Elevate your connector game with our CP-3.3 Plug Housing. Designed for precision and reliability, this dual-row housing boasts a 3.30mm pitch, perfect for secure wire-to-wire connections. With 10 circuits and polarized pins, each interaction is not only seamless but also safe. The positive inertia lock ensures a sturdy fit, while the black PBT material guarantees durability. Meeting stringent standards for material flammability and RoHS compliance, this housing is not only high-performing but also environmentally friendly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for signal circuit applications. Trust in the quality and innovation of our CP-3.3 Plug Housing for all your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505606-1001
Color: Black
Series: 505606 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 10
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056061001
SKU: MOL505606-1001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: