51163-0200
2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural
Enhance your wire-to-board connections with our Mini-Lock Receptacle, designed for seamless signal transmission. Crafted from durable polyester, this connector features two gold-plated contacts in a single row, with a compact 2.5mm pitch for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets stringent industry standards for performance and safety. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and reliability. Perfect for various electronic applications, this Mini-Lock connector is a versatile and essential component in your connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51163-0200 |
Color: | Natural |
Series: | 51163 - Mini-Lock |
Connector Type: | Mini-Lock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511630200 |
SKU: | MOL51163-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |