51067-0500
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural
Enhance your power connectivity with our 5-contact receptacle housing, designed for seamless integration in various applications. Crafted from durable polyester, this housing ensures reliable performance in demanding environments, with a wide operating temperature range from -40 to 105 °C. Compliant with RoHS standards, it guarantees eco-friendly usage. Whether for wire-to-wire or wire-to-board connections, its 3.5mm pitch and single-row configuration offer versatile installation options. Certified by CSA and UL agencies, you can trust in its quality and safety. Upgrade your connector system with the Mighty-SPOX series for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-0500 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510670500 |
SKU: | MOL51067-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | 513864 - Equipment Transfer, Production Transfer or Rearrangement. 51067 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |