51067-1400
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 14 Circuits, Natural
Enhance your power connections with this robust receptacle housing, designed for efficient wire-to-wire or wire-to-board setups. Crafted from durable polyester, it boasts a natural finish and complies with RoHS standards for environmentally conscious operation. With 14 contacts in a single row and a 3.5mm pitch, it offers reliable connectivity for various applications. This high-quality housing is UL and CSA certified, ensuring safety and performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Elevate your connector system with the Mighty-SPOX series, a trusted solution in the field of pin and socket housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-1400 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510671400 |
SKU: | MOL51067-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |