51067-1300
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 13 Circuits, Natural
Elevate your power connectivity with this robust receptacle housing, crafted from durable natural polyester. Featuring 13 contacts and a single row design, it ensures seamless wire-to-wire or wire-to-board connections in various applications. With a pitch of 3.5mm and a wide operating temperature range of -40 to 105°C, it offers reliable performance in diverse environments. Certified by CSA and UL for quality assurance, this RoHS-compliant housing is the perfect choice for your power connector needs. Explore the Mighty-SPOX series for a comprehensive solution in pin and socket housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-1300 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510671300 |
SKU: | MOL51067-1300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |