51067-1500
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 15 Circuits, Natural
Enhance your power connector system with our Mighty-SPOX receptacle housing in a natural color. Designed for optimal performance, this housing features 15 contacts in a single row, with a 3.5mm pitch, perfect for wire to wire or wire to board connections. Crafted from durable polyester, it meets stringent flammability standards and is RoHS compliant. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Approved by UL and CSA agencies, you can trust in its quality and reliability. Upgrade your connectors with this essential component, now available in a convenient packaging option.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-1500 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510671500 |
SKU: | MOL51067-1500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |