51067-1200
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 12 Circuits, Natural
Enhance your power connectivity with our Natural 12-Contact Receptacle Housing. Crafted from durable polyester, this housing ensures reliable performance in a range of environments, meeting stringent UL and CSA certifications for quality and safety. Its 3.5mm pitch and single-row design make it ideal for wire-to-wire or wire-to-board configurations, offering versatile application options. With an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. RoHS compliant and boasting excellent flammability standards, this Mighty-SPOX connector housing is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-1200 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510671200 |
SKU: | MOL51067-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |