51067-1100
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 11 Circuits, Natural
Easily connect power applications with our Mighty-SPOX 11-Contact Receptacle Housing. Constructed from durable polyester, this housing is designed for reliable performance in a variety of environments. With a 3.5mm pitch and single-row layout, it provides a secure and efficient connection for wire-to-wire or wire-to-board setups. Certified for UL and CSA standards, it ensures safety and compliance. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. RoHS compliant and featuring a natural color, this housing is a versatile and eco-friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51067-1100 |
Color: | Natural |
Series: | 51067 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mighty-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510671100 |
SKU: | MOL51067-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download |
09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |