51103-0700

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 7 Circuits, Natural

Enhance your connectivity with our Mini-Lock 51103 series connector, featuring a natural color and a durable polyester housing. This receptacle boasts 7 contacts in a single row, with a 2.5mm pitch for seamless signal transmission. Operating in a wide temperature range from -40 to 105°C, it's ideal for various applications. With UL and CSA certifications, you can trust in its quality and safety. Whether for wire-to-wire or wire-to-board connections, this RoHS-compliant connector is a reliable choice for your projects. Packaged in a convenient bag, it's ready for use whenever you need it. Upgrade your setup with this high-performance component, perfect for Pin & Socket Housings in any industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51103-0700
Color: Natural
Series: 51103 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 7
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511030700
SKU: MOL51103-0700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: