51103-1300

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 13 Circuits, Natural

Enhance your connectivity with our Mini-Lock connector, designed for seamless signal transmission. Crafted with a durable polyester housing, this receptacle features 13 contacts in a single row, with a 2.5mm pitch for efficient wire-to-wire or wire-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets stringent quality standards with UL and CSA certifications, as well as RoHS compliance. Whether for industrial or commercial use, trust in the reliability and performance of this essential component for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51103-1300
Color: Natural
Series: 51103 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 13
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511031300
SKU: MOL51103-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: