51103-0800

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits, Natural

Part Aliases: Molex 0511030800  
Enhance your connectivity with our Mini-Lock Receptacle in a natural hue. Designed for seamless integration, this connector features 8 contacts in a single row, crafted from durable polyester for reliable performance. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it's ideal for signal circuit applications. This versatile component is suitable for both Wire to Wire and Wire to Board setups, boasting CSA and UL agency certifications for quality assurance. RoHS compliant and packaged for convenience, it's a must-have for your connector system needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51103-0800
Color:Natural
Series:51103 - Mini-Lock
Connector Type:Mini-Lock
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511030800
SKU:MOL51103-0800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2025515981 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download
10/30/2025515990 - Obsolete some with direct replacement & some with differences.
LTB 6/25/25
LTS 9/25/25
Download
08/31/2021510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant.Download
10/15/2019507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
02/01/2016GCM 10728471 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that 511030600, 511030800, 511030900, 511031000, 511031200, 50375023, 351550300 and 355070400 will be transferred from Molex Korea Ansan plant to Molex Korea Gwangju plant to build a more efficient production and solve capability flexibility of Ansan plant. These products are not affected by transferring of manufacturing site due to no risk as the same tool and material spec. will be used in Gwangju plant. The mass production start date at Gwangju plant is scheduled on February 1 of 2016. Implementation Date may be changed due to customer demand and production situation.Download
04/12/2015GCM 10680930 - Tooling / Equipment Transfer.Download