51103-1200

Heilind Number:MOL51103-1200
Manufacturer:Molex
Manufacturer Number:51103-1200
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 12 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51103-1200
Color:Natural
Series:51103 - Mini-Lock
Connector Type:Mini-Lock
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:12
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511031200
SKU:MOL51103-1200

Detailed Description

Enhance your connectivity with our Mini-Lock connector, featuring a natural color and 12 contacts for seamless signal transmission. Crafted with durable polyester housing, this receptacle ensures reliable performance in various applications. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it guarantees versatility and stability. Certified for both CSA and UL standards, this connector offers peace of mind in terms of quality and safety. Whether for wire-to-wire or wire-to-board connections, its compact design and RoHS compliance make it a practical choice for your electronic projects. Upgrade your setup with this essential component for efficient and secure data transfer.