51110-2451

2.00mm Pitch, Milli-Grid Receptacle Housing, 24 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511102451  
Enhance your connectivity with our Milli-Grid connector, featuring a sleek black design and two rows of 24 contacts for optimal signal transmission. Crafted from durable polyester, this receptacle is built to last, meeting stringent flammability standards for added safety. With a 2mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Polarized for easy mating, it guarantees secure connections in wire-to-board setups. Certified by CSA and UL, and RoHS compliant, it's a trustworthy choice for your electronic projects. Complete with a locking feature for added security, this connector is a must-have for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-2451
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:24
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511102451
SKU:MOL51110-2451

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: