35184-0400

2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 4 Circuits

Part Aliases: Molex 0351840400  
Enhance your signal connector system with our 35184 series natural plug housing, designed for optimal performance in wire-to-wire applications. Crafted with high-quality nylon material, this housing ensures durability and reliability, even in challenging environments. Featuring four contacts in a single row, with a 2.5mm pitch, it offers seamless connectivity for your circuit needs. With UL and CSA certifications, you can trust in its safety and quality standards. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. The lock-to-mating part feature adds security and stability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your pin and socket housings with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35184-0400
Color:Natural
Series:35184
Gender:Plug
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0351840400
SKU:MOL35184-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: