52746-0671
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 6 Circuits, Gold Contact Plating, High Barrier Packaging
Introducing our Easy-On FFC/FPC connector, designed for seamless and reliable PCB connections. With a right-angle orientation and a low-profile 2mm mated height, it's perfect for space-constrained applications. Featuring gold contact plating and phosphor bronze contact material, it ensures excellent conductivity and durability. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly. With a current rating of .5A and a voltage rating of 50V, it's suitable for a wide range of electronic devices. Its slider actuator type and 6 contacts loaded make it easy to use, while its 20 mating cycles guarantee long-term functionality. Whether you're a professional engineer or a DIY enthusiast, our Easy-On connector is the perfect solution for your FFC/FPC connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52746-0671 |
Series: | 52746 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527460671 |
SKU: | MOL52746-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |