52746-0771

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 7 Circuits, Gold Contact Plating, High Barrier Packaging

Introducing a versatile connector from our 52746 series, designed for seamless FFC/FPC connections with a right-angle orientation. Engineered for reliability, this connector features gold contact plating on phosphor bronze, ensuring efficient signal transfer. With a low profile and RoHS compliance, it's ideal for space-constrained applications. The easy-on slider actuator allows for quick and secure mating, while PCB retention and polarization enhance stability during operation. Operating temperature range of -40 to 85 °C and a voltage rating of 50V cater to a variety of environments. Each connector is loaded with seven gold-plated contacts, offering durability through 20 mating cycles. Perfect for surface mount PCB alignments, this connector delivers high performance in a compact form factor. Elevate your connectivity solutions with the Easy-On connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52746-0771
Series: 52746
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 7
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527460771
SKU: MOL52746-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The
transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will
be built as need to ensure a seamless transfer.
Download