52746-0971

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 9 Circuits, Gold Contact Plating, High Barrier Packaging

This 52746 connector, with a right-angle body orientation, is designed for FFC/FPC wire types, offering easy and secure mating with a slider actuator. Its 9 gold-plated contacts ensure reliable signal transmission, with a low operating temperature of -40 °C and a maximum of 85 °C. RoHS compliant and featuring PCB retention and polarization, this connector is ideal for various electronic applications requiring a space-saving and durable solution. Its compact pitch of 0.5 mm and voltage rating of 50 V make it suitable for small, high-density PCB designs, with a mating cycle of 20 ensuring long-term performance. Meeting stringent material flammability standards, it guarantees safety and reliability in use. Perfect for surface mount applications, this Easy-On connector offers quick and efficient assembly, making it a versatile choice for professionals in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52746-0971
Series: 52746
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527460971
SKU: MOL52746-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The
transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will
be built as need to ensure a seamless transfer.
Download