52746-1033

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 10 Circuits, High Barrier Packaging

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Crafted with durable nylon housing and phosphor bronze contacts plated with silver, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its right-angle orientation and low profile make it ideal for space-constrained applications. With a pitch of 0.5mm and a maximum voltage of 50V, it offers efficient power delivery. RoHS compliant and featuring tin-silver-bismuth plating, it meets international standards for environmental responsibility. Whether you're a DIY enthusiast or a professional, this connector is the perfect solution for your FFC/FPC needs. Elevate your projects with the Easy-On connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52746-1033
Color: Natural
Series: 52746
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Silver
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Silver-Bismuth
Number of Contacts Loaded: 10
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin-Silver-Bismuth
Termination Pitch: .5 mm
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527461033
SKU: MOL52746-1033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/16/2024 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Download
02/01/2023 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The
transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will
be built as need to ensure a seamless transfer.
Download