52746-2071
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits, Gold Contact Plating, High Barrier Packaging
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for effortless assembly in tight spaces. Featuring a right-angle body orientation and a low-profile 2mm mated height, this connector is ideal for compact electronic devices. With a high-quality phosphor bronze contact material plated in gold, it ensures reliable signal transmission even in harsh operating conditions, with a wide temperature range from -40°C to 85°C. Offering 20 gold-plated contacts and a .5mm pitch, it guarantees secure and efficient connection for your PCB applications. Additionally, its slider actuator type and polarized design simplify installation, while PCB retention and RoHS compliance further enhance its durability and environmental suitability. Whether for industrial machinery or consumer electronics, our Easy-On Connector is the perfect solution for your FFC/FPC interfacing needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52746-2071 |
Series: | 52746 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527462071 |
SKU: | MOL52746-2071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |