| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0571 |
| Series: | 53261 |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0571.Q |
53261-0571
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4032-YEL | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| Molex 15-91-3034 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 19418-0030 | MX150L 16 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 214755-1043 | Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 4 Circuits, Black | ![]() |
| Molex 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-03-5065 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| Molex 26-48-1245 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 24 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1183 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0622 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
| Molex 87437-0473 | 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, with Cap, Beige | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |


