53398-0371
1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 3 Circuits
Part Aliases: Molex 0533980371
Effortlessly connect wires to your PCB with our PicoBlade connector. Featuring a natural color and a straight, surface mount orientation, this connector is designed for precision and efficiency. With three contacts and a 1.25mm pitch, it ensures secure and reliable connections. The phosphor bronze contact material, along with a tin plating, guarantees optimal conductivity. Its nylon body, meeting flammability standards, offers durability and safety. Operating in a wide temperature range, from -40 to 85°C, this connector is suitable for various environments. With features like PCB retention and polarization, it ensures easy and accurate assembly. RoHS compliant and high-quality, our PicoBlade connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53398-0371 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980371 |
SKU: | MOL53398-0371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download |
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |