54132-3033
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in your assembly. Featuring a durable nylon housing and phosphor bronze contacts with silver plating, this connector ensures reliable performance in a wide operating temperature range from -40°C to 85°C. With a right angle orientation and 30 contacts loaded, it offers versatile connectivity options for your application. RoHS compliant and featuring Tin-Bismuth termination, it meets stringent environmental standards. Elevate your design with the Easy-On Connector, the perfect choice for your FFC/FPC needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54132-3033 |
Color: | Black, Natural |
Series: | 54132 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | .5 mm |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0541323033 |
SKU: | MOL54132-3033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |