54132-4033
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits
Easily connect and disconnect with our Right Angle FFC/FPC Connector, perfect for space-saving applications. Featuring a pitch of .5mm and a low-profile design, it's ideal for tight spaces. With a durable nylon housing and phosphor bronze contacts plated with silver, it ensures reliable performance. Operating temperature ranging from -40°C to 85°C, it's suitable for various environments. With a maximum voltage of 50V and 40 contacts loaded, it's versatile for many applications. RoHS compliant, it meets environmental standards. Find it in our Easy-On product line, designed for convenience and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54132-4033 |
Color: | Black, Natural |
Series: | 54132 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | .5 mm |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0541324033 |
SKU: | MOL54132-4033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |