56377-2001
CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Rear Mount Type
Enhance your connectivity with our CRC Shielded Rectangular I/O Receptacle Shell, designed for seamless panel mounting in signal applications. With 20 circuits and a rear mount type, this receptacle ensures reliable performance in high-speed environments. Crafted from durable materials including zinc alloy and polyester, it offers a robust solution for your connectivity needs. Featuring full shielding and nickel plating, it guarantees secure data transmission at up to 250V AC/DC and 3.5A. Its straight body orientation, vertical layout, and keying functionality ensure easy and accurate installation. With a wide operating temperature range of -40 to 105°C, it is suitable for various industrial settings. Trust in the quality and performance of this panel mount shell for your critical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56377-2001 |
Series: | 56377 - CRC |
Amperage: | 3.5 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 20 |
Contact Material: | Zinc Alloy |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Voltage: | 250 V AC/DC |
Shield Type: | Full Shield |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Panel Mount Shell |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Nickel |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 100 |
Panel Mount: | Rear |
PCB Locator: | No |
Shielded: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0563772001 |
SKU: | MOL56377-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |