| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63446-1430 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634461430 |
| SKU: | MOL63446-1430 |
63446-1430
| Heilind Number: | MOL63446-1430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63446-1430 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Punch Series 207126, a versatile tool for precise cutting in various applications. This semi-automatic applicator features a durable construction and efficient design, making it a reliable choice for your workspace. With its convenient functionality, the Punch Series 207126 streamlines the cutting process, saving you time and effort. Whether you're working with connectors, tools, or dies, this tool is a must-have for any professional. Stay ahead of the curve with the Punch Series 207126, your essential companion for achieving seamless, high-quality results.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 560125-0700 | NEW 2.0 W/B CONN REC 7WAY ISL DURACLIK ISL | ![]() |
| Molex 63444-1003 | Punch | ![]() |
| Molex 63444-1007 | Conductor Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-1019 | Conductor Anvil | ![]() |
| Molex 63445-1405 | Insulation Anvil | ![]() |
| Molex 63454-0021 | Insulation Punch | ![]() |
| Molex 63457-0013 | Conductor Punch | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


