| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63454-0048 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634540048 |
| SKU: | MOL63454-0048 |
63454-0048
| Heilind Number: | MOL63454-0048 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63454-0048 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently tackle insulation installation with our Insulation Punch, a crucial component in our Punch series. This Semi-Automatic Applicator is designed for seamless operation, making it a must-have tool for any professional electrician or DIY enthusiast. With its precision Cutter function, it effortlessly trims and shapes insulation with ease. Crafted for convenience and durability, this tool is a game-changer in streamlining your workflow. Its versatility and reliability make it an essential addition to your toolbox. Elevate your workmanship with the Insulation Punch and experience the difference in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Molex 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 35155-0200 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits | ![]() |
| Molex 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502578-0500 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 63445-2162 | Conductor Anvil | ![]() |
| Molex 63456-0041 | Insulation Anvil | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |


