43025-0610
Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with this Micro-Fit 3.0 Receptacle Housing. Designed for optimal performance, it features a dual-row configuration with 6 circuits, ensuring reliable power transmission. Crafted from UL 94V-2 compliant black nylon, it offers durability and safety. Glow-wire capable and operating within a temperature range of -40 to 105°C, it guarantees high performance in various environments. Its polarized design and locking feature provide secure mating, while its RoHS compliance underscores its environmental responsibility. Ideal for Wire-to-Wire or Wire-to-Board applications, this housing is a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-0610 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430250610 |
SKU: | MOL43025-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |