70246-3002
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 30 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Elevate your connectivity with the C-Grid 70246 Series, designed for seamless integration in PCB applications. Featuring 30 gold-plated contacts with a 2.54mm pitch, this Wire to Board connector ensures reliable power delivery at up to 2.5A and 250VDC. Its vertical orientation and through-hole termination method offer easy installation on 1.6mm PCBs, while its tin-plated contact termination guarantees durability. With polarized mating and UL certification, it meets stringent quality standards for enhanced safety. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also suitable for wave soldering processes. The perfect choice for demanding industrial environments, it combines performance and convenience in one compact package.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70246-3002 |
Series: | 70246 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702463002 |
SKU: | MOL70246-3002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |