70246-2604

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 26 Circuits, 0.127

Enhance your PCB connectivity with our C-Grid Wire to Board Connector, featuring a straight body orientation and through-hole termination method for secure installation. With 26 gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments, rated for up to 2.5A and 250VDC. Its vertical mating orientation and polarized design offer easy and error-free assembly, while the UL and CSA certifications guarantee compliance with industry standards. Operating efficiently in a wide temperature range from -55 to 120°C, this connector is suitable for various applications. Its compact pitch of 2.54mm and 1.6mm PCB thickness compatibility make it versatile for use in different electronic setups. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your PCB design with this high-performance and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70246-2604
Series: 70246 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 26
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 26
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0702462604
SKU: MOL70246-2604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: